
EG915UEUAC-N05-SNNSA | |
|---|---|
DigiKey Part Number | 2958-EG915UEUAC-N05-SNNSATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EG915UEUAC-N05-SNNSA |
Description | RF TXRX MOD CELL NAV SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cellular, Navigation BeiDou, EDGE, Galileo, GLONASS, GNSS, GPRS, GPS, GSM, HSPA+, LTE, UMTS, WCDMA Transceiver Module 915MHz Antenna Not Included Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
RF Family/Standard | Cellular, Navigation | |
Protocol | ||
Modulation | - | |
Frequency | 915MHz | |
Data Rate | 10Mbps | |
Power - Output | - | |
Sensitivity | - | |
Serial Interfaces | I2C, PCM, SPI, UART, USB | |
Antenna Type | Antenna Not Included | |
Utilized IC / Part | UIS8910DM-C1 | |
Memory Size | - | |
Voltage - Supply | 3.3V ~ 4.3V | |
Current - Receiving | - | |
Current - Transmitting | - | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 106-BLGA Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 282,17532 Kč | 70 543,83 Kč |
| 500 | 272,14122 Kč | 136 070,61 Kč |
| 750 | 266,54637 Kč | 199 909,78 Kč |
| Unit Price without VAT: | 282,17532 Kč |
|---|---|
| Unit Price with VAT: | 341,43214 Kč |



