Cellular, Navigation GLONASS, GNSS, GPS, LTE Transceiver Module Antenna Not Included Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BG770AGLAA-N06-SGNSA

DigiKey Part Number
2958-BG770AGLAA-N06-SGNSATR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BG770AGLAA-N06-SGNSA
Description
RF TXRX MOD CELL NAV SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Cellular, Navigation GLONASS, GNSS, GPS, LTE Transceiver Module Antenna Not Included Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
RF Family/Standard
Cellular, Navigation
Protocol
Modulation
-
Frequency
-
Data Rate
1.119Mbps
Power - Output
23dBm
Sensitivity
-
Serial Interfaces
GPIO, I2C, SPI, UART, USB
Antenna Type
Antenna Not Included
Utilized IC / Part
ALT1250TG-D0
Memory Size
-
Voltage - Supply
2.2V ~ 4.35V
Current - Receiving
-
Current - Transmitting
-
Mounting Type
Surface Mount
Operating Temperature
-35°C ~ 75°C
Package / Case
Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500327,70360 Kč163 851,80 Kč
Manufacturers Standard Package
Unit Price without VAT:327,70360 Kč
Unit Price with VAT:396,52136 Kč