
VLM-850-01 LPT | |
---|---|
DigiKey Part Number | VLM-850-01LPT-ND |
Manufacturer | |
Manufacturer Product Number | VLM-850-01 LPT |
Description | IR LASER 850 NM INDUSTRIAL SOL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Laser Diode |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Quarton Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Wavelength | - | |
Voltage - Input | - | |
Current Rating (Amps) | - | |
Power (Watts) | - | |
Package / Case | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1 179,81000 Kč | 1 179,81 Kč |
10 | 979,63500 Kč | 9 796,35 Kč |
100 | 874,86000 Kč | 87 486,00 Kč |
Unit Price without VAT: | 1 179,81000 Kč |
---|---|
Unit Price with VAT: | 1 427,57010 Kč |