
VLM-850-01 LPA | |
|---|---|
DigiKey Part Number | VLM-850-01LPA-ND |
Manufacturer | |
Manufacturer Product Number | VLM-850-01 LPA |
Description | IR LASER 850 NM INDUSTRIAL SOL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Laser Diode |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Quarton Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Wavelength | - | |
Voltage - Input | - | |
Current Rating (Amps) | - | |
Power (Watts) | - | |
Package / Case | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 192,27000 Kč | 1 192,27 Kč |
| 10 | 989,98200 Kč | 9 899,82 Kč |
| 100 | 884,10000 Kč | 88 410,00 Kč |
| Unit Price without VAT: | 1 192,27000 Kč |
|---|---|
| Unit Price with VAT: | 1 442,64670 Kč |


