
VLM-650-01 LPT | |
|---|---|
DigiKey Part Number | VLM-650-01-LPT-ND |
Manufacturer | |
Manufacturer Product Number | VLM-650-01 LPT |
Description | LASER DIODE 650NM 1MW 10.4MM DIA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Laser Diode 650nm 1mW 2.6V ~ 5V 40mA Cylinder (10.4mm Dia) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Quarton Inc. | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Wavelength | 650nm | |
Voltage - Input | 2.6V ~ 5V | |
Current Rating (Amps) | 40mA | |
Power (Watts) | 1mW | |
Package / Case | Cylinder (10.4mm Dia) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 703,22000 Kč | 703,22 Kč |
| 10 | 569,76000 Kč | 5 697,60 Kč |
| 100 | 492,60680 Kč | 49 260,68 Kč |
| Unit Price without VAT: | 703,22000 Kč |
|---|---|
| Unit Price with VAT: | 850,89620 Kč |







