
VLM-650-01 LPA | |
|---|---|
DigiKey Part Number | VLM-650-01-LPA-ND |
Manufacturer | |
Manufacturer Product Number | VLM-650-01 LPA |
Description | LASER DIODE 650NM 3MW 10.4MM DIA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Laser Diode 650nm 3mW 2.6V ~ 5V 40mA Cylinder (10.4mm Dia) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Quarton Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Wavelength | 650nm | |
Voltage - Input | 2.6V ~ 5V | |
Current Rating (Amps) | 40mA | |
Power (Watts) | 3mW | |
Package / Case | Cylinder (10.4mm Dia) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 677,81000 Kč | 677,81 Kč |
| 10 | 549,19500 Kč | 5 491,95 Kč |
| 100 | 474,83330 Kč | 47 483,33 Kč |
| Unit Price without VAT: | 677,81000 Kč |
|---|---|
| Unit Price with VAT: | 820,15010 Kč |







