
VLM-635-17 LPT | |
---|---|
DigiKey Part Number | 100-VLM-635-17LPT-ND |
Manufacturer | |
Manufacturer Product Number | VLM-635-17 LPT |
Description | 635NM LASER MOD FAR RANGE CLS3A |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Laser Diode 635nm 0.7 ~ 0.9mW 3V ~ 5V 60mA Cylinder (13.0mm Dia) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Quarton Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wavelength | 635nm | |
Voltage - Input | 3V ~ 5V | |
Current Rating (Amps) | 60mA | |
Power (Watts) | 0.7 ~ 0.9mW | |
Package / Case | Cylinder (13.0mm Dia) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2 322,75000 Kč | 2 322,75 Kč |
10 | 1 982,30800 Kč | 19 823,08 Kč |
100 | 1 879,43880 Kč | 187 943,88 Kč |
Unit Price without VAT: | 2 322,75000 Kč |
---|---|
Unit Price with VAT: | 2 810,52750 Kč |