VLM-635-04-LPA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VLM-635-04 LPA

DigiKey Part Number
VLM-635-04-LPA-ND
Manufacturer
Manufacturer Product Number
VLM-635-04 LPA
Description
LASER DIODE 635NM 6.55MM DIA
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Laser Diode 635nm 2.5mW 2.6V ~ 6V 50mA Cylinder (6.55mm Dia)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Quarton Inc.
Series
-
Packaging
Bag
Part Status
Active
Wavelength
635nm
Voltage - Input
2.6V ~ 6V
Current Rating (Amps)
50mA
Power (Watts)
2.5mW
Package / Case
Cylinder (6.55mm Dia)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 43
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1516,99000 Kč516,99 Kč
10413,84300 Kč4 138,43 Kč
100354,04630 Kč35 404,63 Kč
500337,37298 Kč168 686,49 Kč
Manufacturers Standard Package
Unit Price without VAT:516,99000 Kč
Unit Price with VAT:625,55790 Kč