
VLM-635-31 LPA | |
|---|---|
DigiKey Part Number | 100-VLM-635-31LPA-ND |
Manufacturer | |
Manufacturer Product Number | VLM-635-31 LPA |
Description | TTL LASER MODULE, 635 NM, CLASS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Laser Diode 635nm 4mW 3V ~ 6V 60mA Cylinder (8.0mm Dia) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Quarton Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Wavelength | 635nm | |
Voltage - Input | 3V ~ 6V | |
Current Rating (Amps) | 60mA | |
Power (Watts) | 4mW | |
Package / Case | Cylinder (8.0mm Dia) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 817,45000 Kč | 817,45 Kč |
| 10 | 666,64500 Kč | 6 666,45 Kč |
| 100 | 579,63090 Kč | 57 963,09 Kč |
| Unit Price without VAT: | 817,45000 Kč |
|---|---|
| Unit Price with VAT: | 989,11450 Kč |



