Laser Diode 650nm 5mW 4.8V ~ 5.2V 35mA Cylinder (10mm Dia)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1056

DigiKey Part Number
1528-2100-ND
Manufacturer
Manufacturer Product Number
1056
Description
LASER DIODE 650NM 5MW 10MM DIA
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Laser Diode 650nm 5mW 4.8V ~ 5.2V 35mA Cylinder (10mm Dia)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input
4.8V ~ 5.2V
Manufacturer
Adafruit Industries LLC
Current Rating (Amps)
35mA
Packaging
Bulk
Power (Watts)
5mW
Part Status
Active
Package / Case
Cylinder (10mm Dia)
Wavelength
650nm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 43
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1397,91000 Kč397,91 Kč
Manufacturers Standard Package
Unit Price without VAT:397,91000 Kč
Unit Price with VAT:481,47110 Kč