
VLM-635-03 LPT | |
|---|---|
DigiKey Part Number | VLM-635-03LPT-ND |
Manufacturer | |
Manufacturer Product Number | VLM-635-03 LPT |
Description | LASER DIODE 635NM 1MW 7MM DIA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Laser Diode 635nm 1mW 2.6V ~ 5V 50mA Cylinder (7.0mm Dia) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Quarton Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Wavelength | 635nm | |
Voltage - Input | 2.6V ~ 5V | |
Current Rating (Amps) | 50mA | |
Power (Watts) | 1mW | |
Package / Case | Cylinder (7.0mm Dia) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 585,19000 Kč | 585,19 Kč |
| 10 | 470,99400 Kč | 4 709,94 Kč |
| 100 | 404,91570 Kč | 40 491,57 Kč |
| 500 | 389,85526 Kč | 194 927,63 Kč |
| Unit Price without VAT: | 585,19000 Kč |
|---|---|
| Unit Price with VAT: | 708,07990 Kč |










