


Q5-4X-1-01-QB48IN-5 | |
|---|---|
DigiKey Part Number | Q668-ND |
Manufacturer | |
Manufacturer Product Number | Q5-4X-1-01-QB48IN-5 |
Description | HEATSHRINK 1" X 4' BLACK 1=1PC |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.945" (24.00mm) 4 to 1 Black 4.00' (1.22m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 4.00' (1.22m) | |
Inner Diameter - Supplied | 0.945" (24.00mm) | |
Inner Diameter - Recovered | 0.236" (5.99mm) | |
Recovered Wall Thickness | 0.084" (2.13mm) | |
Material | ||
Features | Adhesive Lined, Fluid Resistant | |
Color | ||
Operating Temperature | -55°C ~ 125°C | |
Shrink Temperature | 80°C | |
Storage/Refrigeration Temperature | -50°F ~ 104°F (-10°C ~ 40°C) | |
Shelf Life | 60 Months | |
Shelf Life Start | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 268,60000 Kč | 268,60 Kč |
| 2 | 246,91500 Kč | 493,83 Kč |
| 3 | 235,13000 Kč | 705,39 Kč |
| 5 | 221,06800 Kč | 1 105,34 Kč |
| 7 | 212,27429 Kč | 1 485,92 Kč |
| 10 | 203,32200 Kč | 2 033,22 Kč |
| 25 | 182,03200 Kč | 4 550,80 Kč |
| 50 | 167,41900 Kč | 8 370,95 Kč |
| 100 | 155,45000 Kč | 15 545,00 Kč |
| Unit Price without VAT: | 268,60000 Kč |
|---|---|
| Unit Price with VAT: | 325,00600 Kč |










