


Q5-3X-RK1-3/16-01-6IN-24 | |
|---|---|
DigiKey Part Number | Q5-3X-RK1-3/16-01-6IN-24-ND |
Manufacturer | |
Manufacturer Product Number | Q5-3X-RK1-3/16-01-6IN-24 |
Description | HEATSHRINK REFILL PK 3/16"-6"BLK |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Kit 3 to 1 Black |
Datasheet | Datasheet |
Category | Values 24 pcs - 6" (152.4mm) lengths |
Manufacturer Qualtek | Diameter 3/16" |
Series | Color Black |
Packaging Refill Pack | Shrinkage Ratio 3 to 1 |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 135,23000 Kč | 135,23 Kč |
| 2 | 124,31000 Kč | 248,62 Kč |
| 3 | 118,36000 Kč | 355,08 Kč |
| 5 | 111,24800 Kč | 556,24 Kč |
| 7 | 106,82000 Kč | 747,74 Kč |
| 10 | 102,32300 Kč | 1 023,23 Kč |
| Unit Price without VAT: | 135,23000 Kč |
|---|---|
| Unit Price with VAT: | 163,62830 Kč |



