


Q5-3X-RK1-3/4-01-6IN-12 | |
|---|---|
DigiKey Part Number | Q5-3X-RK1-3/4-01-6IN-12-ND |
Manufacturer | |
Manufacturer Product Number | Q5-3X-RK1-3/4-01-6IN-12 |
Description | HEATSHRINK REFILL PK 3/4"-6" BLK |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Kit 3 to 1 Black |
Datasheet | Datasheet |
Category | Values 12 pcs - 6" (152.4mm) lengths |
Manufacturer Qualtek | Diameter 3/4" |
Series | Color Black |
Packaging Refill Pack | Shrinkage Ratio 3 to 1 |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 236,23000 Kč | 236,23 Kč |
| 2 | 217,22500 Kč | 434,45 Kč |
| 3 | 206,83000 Kč | 620,49 Kč |
| 5 | 194,48400 Kč | 972,42 Kč |
| 7 | 186,73286 Kč | 1 307,13 Kč |
| 10 | 178,86100 Kč | 1 788,61 Kč |
| Unit Price without VAT: | 236,23000 Kč |
|---|---|
| Unit Price with VAT: | 285,83830 Kč |



