


Q5-3X-3/4-01-QB6IN-12 | |
|---|---|
DigiKey Part Number | Q5-3X-3/4-01-QB6IN-12-ND |
Manufacturer | |
Manufacturer Product Number | Q5-3X-3/4-01-QB6IN-12 |
Description | HEATSHRINK 3/4"-6" BLACK 1=12PC |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.750" (19.05mm) 3 to 1 Black 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.084" (2.13mm) |
Mfr | Material |
Series | Features Adhesive Lined, Flame Retardant |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type | Shrink Temperature 80°C |
Shrinkage Ratio | Storage/Refrigeration Temperature -50°F ~ 104°F (-10°C ~ 40°C) |
Length 0.500' (152.40mm, 6.00") | Shelf Life 60 Months |
Inner Diameter - Supplied 0.750" (19.05mm) | Base Product Number |
Inner Diameter - Recovered 0.236" (5.99mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EPS300-3/4-6"-BLACK-10-10 PC PKS | 3M | 1 311 | 3M161213-ND | 108,53200 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 234,62000 Kč | 234,62 Kč |
| 2 | 215,75000 Kč | 431,50 Kč |
| 3 | 205,42667 Kč | 616,28 Kč |
| 5 | 193,16400 Kč | 965,82 Kč |
| 7 | 185,46429 Kč | 1 298,25 Kč |
| 10 | 177,64700 Kč | 1 776,47 Kč |
| Unit Price without VAT: | 234,62000 Kč |
|---|---|
| Unit Price with VAT: | 283,89020 Kč |



