


Q5-3X-3/4-01-SS25M | |
|---|---|
DigiKey Part Number | Q53X034B-25M-ND |
Manufacturer | |
Manufacturer Product Number | Q5-3X-3/4-01-SS25M |
Description | HEATSHRINK 3/4" X 82' BLACK |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.750" (19.05mm) 3 to 1 Black 82.0' (25.0m) |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.084" (2.13mm) |
Mfr | Material |
Series | Features Adhesive Lined, Flame Retardant |
Packaging Spool | Color |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type | Shrink Temperature 80°C |
Shrinkage Ratio | Storage/Refrigeration Temperature -50°F ~ 104°F (-10°C ~ 40°C) |
Length 82.0' (25.0m) | Shelf Life 60 Months |
Inner Diameter - Supplied 0.750" (19.05mm) | Shelf Life Start Date of Manufacture |
Inner Diameter - Recovered 0.236" (5.99mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| W3B2S 3/4 BLACK SPL | Sumitomo Electric Interconnect Products, Inc. | 259 | 2786-W3B2S3/4BLACKSPL-ND | 98,65000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 078,67000 Kč | 2 078,67 Kč |
| 2 | 1 911,72000 Kč | 3 823,44 Kč |
| 3 | 1 820,40667 Kč | 5 461,22 Kč |
| 5 | 1 711,48600 Kč | 8 557,43 Kč |
| 7 | 1 663,22571 Kč | 11 642,58 Kč |
| Unit Price without VAT: | 2 078,67000 Kč |
|---|---|
| Unit Price with VAT: | 2 515,19070 Kč |



