


Q2-F3X-1/4-01-SS250FT | |
|---|---|
DigiKey Part Number | Q2F3X014B-2R0-ND |
Manufacturer | |
Manufacturer Product Number | Q2-F3X-1/4-01-SS250FT |
Description | HEATSHRINK BLK 1/4X2" 50=50PC |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.250" (6.35mm) 3 to 1 Black 0.167' (50.80mm, 2.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 0.167' (50.80mm, 2.00") | |
Inner Diameter - Supplied | 0.250" (6.35mm) | |
Inner Diameter - Recovered | 0.080" (2.03mm) | |
Recovered Wall Thickness | 0.026" (0.66mm) | |
Material | ||
Features | Corrosion Resistant, Flame Retardant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Shrink Temperature | 70°C | |
Storage/Refrigeration Temperature | -50°F ~ 104°F (-10°C ~ 40°C) | |
Shelf Life | 60 Months | |
Shelf Life Start | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 1,13800 Kč | 56,90 Kč |
| 100 | 1,04780 Kč | 104,78 Kč |
| 150 | 0,99813 Kč | 149,72 Kč |
| 250 | 0,93736 Kč | 234,34 Kč |
| 350 | 0,90051 Kč | 315,18 Kč |
| 500 | 0,86260 Kč | 431,30 Kč |
| 1 250 | 0,77206 Kč | 965,07 Kč |
| 2 500 | 0,71015 Kč | 1 775,37 Kč |
| 5 000 | 0,65312 Kč | 3 265,60 Kč |
| Unit Price without VAT: | 1,13800 Kč |
|---|---|
| Unit Price with VAT: | 1,37698 Kč |







