


Q2-F3X-1/4-01-SS250FT | |
|---|---|
DigiKey Part Number | Q2F3X014B-1R5-ND |
Manufacturer | |
Manufacturer Product Number | Q2-F3X-1/4-01-SS250FT |
Description | HEATSHRINK BLK 1/4X1.5" 50=50PC |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.250" (6.35mm) 3 to 1 Black 0.125' (38.10mm, 1.50") |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.026" (0.66mm) |
Mfr | Material |
Series | Features Corrosion Resistant, Flame Retardant |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 70°C |
Shrinkage Ratio | Storage/Refrigeration Temperature -50°F ~ 104°F (-10°C ~ 40°C) |
Length 0.125' (38.10mm, 1.50") | Shelf Life 60 Months |
Inner Diameter - Supplied 0.250" (6.35mm) | Base Product Number |
Inner Diameter - Recovered 0.080" (2.03mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 0,99960 Kč | 49,98 Kč |
| 100 | 0,91970 Kč | 91,97 Kč |
| 150 | 0,87633 Kč | 131,45 Kč |
| 250 | 0,82396 Kč | 205,99 Kč |
| 350 | 0,79071 Kč | 276,75 Kč |
| 500 | 0,75760 Kč | 378,80 Kč |
| 1 250 | 0,67815 Kč | 847,69 Kč |
| 2 500 | 0,62381 Kč | 1 559,52 Kč |
| 5 000 | 0,57371 Kč | 2 868,55 Kč |
| Unit Price without VAT: | 0,99960 Kč |
|---|---|
| Unit Price with VAT: | 1,20952 Kč |






