


Q2-F3X-1/4-01-SS250FT | |
|---|---|
DigiKey Part Number | Q2F3X014B-R5-ND |
Manufacturer | |
Manufacturer Product Number | Q2-F3X-1/4-01-SS250FT |
Description | HEATSHRINK BLK 1/4X0.5" 50=50PC |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.250" (6.35mm) 3 to 1 Black 0.042' (12.70mm, 0.50") |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.026" (0.66mm) |
Mfr | Material |
Series | Features Corrosion Resistant, Flame Retardant |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 70°C |
Shrinkage Ratio | Storage/Refrigeration Temperature -50°F ~ 104°F (-10°C ~ 40°C) |
Length 0.042' (12.70mm, 0.50") | Shelf Life 60 Months |
Inner Diameter - Supplied 0.250" (6.35mm) | Base Product Number |
Inner Diameter - Recovered 0.080" (2.03mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 0,71820 Kč | 35,91 Kč |
| 100 | 0,65930 Kč | 65,93 Kč |
| 150 | 0,62853 Kč | 94,28 Kč |
| 250 | 0,59048 Kč | 147,62 Kč |
| 350 | 0,56694 Kč | 198,43 Kč |
| 500 | 0,54300 Kč | 271,50 Kč |
| 1 250 | 0,48598 Kč | 607,48 Kč |
| 2 500 | 0,44700 Kč | 1 117,50 Kč |
| 5 000 | 0,41110 Kč | 2 055,50 Kč |
| Unit Price without VAT: | 0,71820 Kč |
|---|---|
| Unit Price with VAT: | 0,86902 Kč |






