


Q2-F3X-1/16-01-SS500FT | |
|---|---|
DigiKey Part Number | Q2F3X116B-2R0-ND |
Manufacturer | |
Manufacturer Product Number | Q2-F3X-1/16-01-SS500FT |
Description | HEATSHRINK BLK 1/16X2" 50=50PC |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.063" (1.60mm) 3 to 1 Black 0.167' (50.80mm, 2.00") |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.018" (0.46mm) |
Mfr | Material |
Series | Features Corrosion Resistant, Flame Retardant |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 70°C |
Shrinkage Ratio | Storage/Refrigeration Temperature -50°F ~ 104°F (-10°C ~ 40°C) |
Length 0.167' (50.80mm, 2.00") | Shelf Life 60 Months |
Inner Diameter - Supplied 0.063" (1.60mm) | Base Product Number |
Inner Diameter - Recovered 0.018" (0.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 0,81060 Kč | 40,53 Kč |
| 100 | 0,74330 Kč | 74,33 Kč |
| 150 | 0,70833 Kč | 106,25 Kč |
| 250 | 0,66604 Kč | 166,51 Kč |
| 350 | 0,63954 Kč | 223,84 Kč |
| 500 | 0,61272 Kč | 306,36 Kč |
| 1 250 | 0,54863 Kč | 685,79 Kč |
| 2 500 | 0,50454 Kč | 1 261,35 Kč |
| 5 000 | 0,46410 Kč | 2 320,50 Kč |
| Unit Price without VAT: | 0,81060 Kč |
|---|---|
| Unit Price with VAT: | 0,98083 Kč |






