


Q2-F3X-1/16-01-SS500FT | |
|---|---|
DigiKey Part Number | Q2F3X116B-1R0-ND |
Manufacturer | |
Manufacturer Product Number | Q2-F3X-1/16-01-SS500FT |
Description | HEATSHRINK BLK 1/16X1" 50=50PC |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.063" (1.60mm) 3 to 1 Black 0.083' (25.40mm, 1.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 0.083' (25.40mm, 1.00") | |
Inner Diameter - Supplied | 0.063" (1.60mm) | |
Inner Diameter - Recovered | 0.018" (0.45mm) | |
Recovered Wall Thickness | 0.018" (0.46mm) | |
Material | ||
Features | Corrosion Resistant, Flame Retardant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Shrink Temperature | 70°C | |
Storage/Refrigeration Temperature | -50°F ~ 104°F (-10°C ~ 40°C) | |
Shelf Life | 60 Months | |
Shelf Life Start | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 0,69300 Kč | 34,65 Kč |
| 100 | 0,63620 Kč | 63,62 Kč |
| 150 | 0,60473 Kč | 90,71 Kč |
| 250 | 0,56864 Kč | 142,16 Kč |
| 350 | 0,54654 Kč | 191,29 Kč |
| 500 | 0,52328 Kč | 261,64 Kč |
| 1 250 | 0,46850 Kč | 585,62 Kč |
| 2 500 | 0,43088 Kč | 1 077,20 Kč |
| 5 000 | 0,39627 Kč | 1 981,35 Kč |
| Unit Price without VAT: | 0,69300 Kč |
|---|---|
| Unit Price with VAT: | 0,83853 Kč |






