


Q2-F3X-1/16-01-SS500FT | |
|---|---|
DigiKey Part Number | Q2F3X116B-R75-ND |
Manufacturer | |
Manufacturer Product Number | Q2-F3X-1/16-01-SS500FT |
Description | HEATSHRK BLK 1/16X0.75" 50=50PC |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.063" (1.60mm) 3 to 1 Black 0.062' (19.05mm, 0.75") |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.018" (0.46mm) |
Mfr | Material |
Series | Features Corrosion Resistant, Flame Retardant |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 70°C |
Shrinkage Ratio | Storage/Refrigeration Temperature -50°F ~ 104°F (-10°C ~ 40°C) |
Length 0.062' (19.05mm, 0.75") | Shelf Life 60 Months |
Inner Diameter - Supplied 0.063" (1.60mm) | Base Product Number |
Inner Diameter - Recovered 0.018" (0.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 0,66360 Kč | 33,18 Kč |
| 100 | 0,60890 Kč | 60,89 Kč |
| 150 | 0,57953 Kč | 86,93 Kč |
| 250 | 0,54428 Kč | 136,07 Kč |
| 350 | 0,52254 Kč | 182,89 Kč |
| 500 | 0,50060 Kč | 250,30 Kč |
| 1 250 | 0,44835 Kč | 560,44 Kč |
| 2 500 | 0,41232 Kč | 1 030,80 Kč |
| 5 000 | 0,37922 Kč | 1 896,10 Kč |
| Unit Price without VAT: | 0,66360 Kč |
|---|---|
| Unit Price with VAT: | 0,80296 Kč |






