Heat Shrink Kit 2 to 1 Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Heat Shrink Kit 2 to 1 Black
Heat Shrink Tubing

Q2-F-RK2-5/16-01-6IN-18

DigiKey Part Number
Q2F9-KIT-ND
Manufacturer
Manufacturer Product Number
Q2-F-RK2-5/16-01-6IN-18
Description
HEATSHINK KIT RFL 5/16" BLK 18PC
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Heat Shrink Kit 2 to 1 Black
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Values
18 pcs - 6" (152.4mm) lengths
Manufacturer
Qualtek
Diameter
5/16"
Series
Color
Black
Packaging
Bag
Shrinkage Ratio
2 to 1
Part Status
Active
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 64
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
149,98000 Kč49,98 Kč
245,98500 Kč91,97 Kč
343,74667 Kč131,24 Kč
541,15600 Kč205,78 Kč
739,50571 Kč276,54 Kč
1037,85900 Kč378,59 Kč
Manufacturers Standard Package
Unit Price without VAT:49,98000 Kč
Unit Price with VAT:60,47580 Kč