Q2-F-3/8-01-SS250FT is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Alpha Wire
In Stock: 180
Unit Price: 53,75000 Kč

Parametric Equivalent


Alpha Wire
In Stock: 4
Unit Price: 4 482,02000 Kč
Datasheet

Parametric Equivalent


3M
In Stock: 139
Unit Price: 3 231,17000 Kč
Datasheet

Parametric Equivalent


3M
In Stock: 272
Unit Price: 40,95000 Kč
Datasheet

Parametric Equivalent


3M
In Stock: 41
Unit Price: 47,04000 Kč
Datasheet

Parametric Equivalent


3M
In Stock: 131
Unit Price: 2 060,95000 Kč
Datasheet
Heat Shrink Tubing, Flexible 0.375" (9.53mm) 2 to 1 Black 0.167' (50.80mm, 2.00")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Heat Shrink Tubing, Flexible 0.375" (9.53mm) 2 to 1 Black 0.167' (50.80mm, 2.00")
Heat Shrink Tubing

Q2-F-3/8-01-SS250FT

DigiKey Part Number
Q2F038B-2R0-ND
Manufacturer
Manufacturer Product Number
Q2-F-3/8-01-SS250FT
Description
HEATSHRK BLK 3/8X2" 50=50PC
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.375" (9.53mm) 2 to 1 Black 0.167' (50.80mm, 2.00")
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Recovered Wall Thickness
0.024" (0.61mm)
Mfr
Material
Series
Features
Flame Retardant
Packaging
Bulk
Color
Part Status
Active
Operating Temperature
-55°C ~ 135°C
Type
Shrink Temperature
70°C
Shrinkage Ratio
Storage/Refrigeration Temperature
-50°F ~ 104°F (-10°C ~ 40°C)
Length
0.167' (50.80mm, 2.00")
Shelf Life
144 Months
Inner Diameter - Supplied
0.375" (9.53mm)
Base Product Number
Inner Diameter - Recovered
0.187" (4.75mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
F221V3/8 BK004Alpha Wire180216-F221V3/8BK004-DS-ND53,75000 KčParametric Equivalent
F221V3/8 BK004Alpha Wire4216-F221V3/8BK004-ND4 482,02000 KčParametric Equivalent
FP-301 3/8" BL 200'3M13919-FP-3013/8"BL200'-ND3 231,17000 KčParametric Equivalent
FP-301 3/8" BL 200'3M27219-FP-3013/8"BL200'-DS-ND40,95000 KčParametric Equivalent
FP301-3/8-100'-BLACK-SPOOL3M4119-FP301-3/8-100'-BLACK-SPOOL-DS-ND47,04000 KčParametric Equivalent
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
501,18420 Kč59,21 Kč
1001,08770 Kč108,77 Kč
1501,03593 Kč155,39 Kč
2500,97432 Kč243,58 Kč
3500,93531 Kč327,36 Kč
5000,89620 Kč448,10 Kč
1 2500,80212 Kč1 002,65 Kč
2 5000,73778 Kč1 844,45 Kč
5 0000,67857 Kč3 392,85 Kč
Manufacturers Standard Package
Unit Price without VAT:1,18420 Kč
Unit Price with VAT:1,43288 Kč
Alternate Length
HEATSHRK BLK 3/8X0.5" 50=50PC
In-Stock: 0
Unit Price: 0,73080 Kč
HEATSHRK BLK 3/8X0.75" 50=50PC
In-Stock: 2300
Unit Price: 0,80640 Kč
HEATSHRK BLK 3/8X1" 50=50PC
In-Stock: 0
Unit Price: 0,88200 Kč
HEATSHRK BLK 3/8X1.5" 50=50PC
In-Stock: 0
Unit Price: 1,03320 Kč
HEATSHRK BLK 3/8X3" 50=50PC
In-Stock: 0
Unit Price: 1,47820 Kč