
F221V3/8 BK004 | |
|---|---|
DigiKey Part Number | 216-F221V3/8BK004-DS-ND |
Manufacturer | |
Manufacturer Product Number | F221V3/8 BK004 |
Description | HEATSHRINK 3/8" BLACK FOOT |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - Heat Shrink Tubing, Flexible 0.375" (9.53mm) 2 to 1 Black |
Category | Recovered Wall Thickness 0.025" (0.64mm) |
Mfr | Material |
Series | Features Flame Retardant, Fluid Resistant, Heat Resistant, UV Resistant |
Packaging Digi-Spool®, Continuous Spool | Color |
Part Status Active | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 90°C |
Shrinkage Ratio | Shelf Life 144 Months |
Length Enter Number of Feet in Order Quantity | Spool Size 200.0' (61.0m) |
Inner Diameter - Supplied 0.375" (9.53mm) | Shelf Life Start Date of Manufacture |
Inner Diameter - Recovered 0.187" (4.75mm) |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 | 53,39000 Kč | 53,39 Kč |
| 5 | 43,88000 Kč | 219,40 Kč |
| 10 | 40,35500 Kč | 403,55 Kč |
| 20 | 37,12300 Kč | 742,46 Kč |
| 50 | 33,23120 Kč | 1 661,56 Kč |
| 100 | 30,56160 Kč | 3 056,16 Kč |
| 250 | 27,36240 Kč | 6 840,60 Kč |
| 500 | 25,16716 Kč | 12 583,58 Kč |
| 1 000 | 25,08395 Kč | 25 083,95 Kč |
| Unit Price without VAT: | 53,39000 Kč |
|---|---|
| Unit Price with VAT: | 64,60190 Kč |






