Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



Category | Recovered Wall Thickness 0.027" (0.69mm) |
Mfr | Material |
Series | Features Flame Retardant |
Packaging Bulk | Color |
Part Status Obsolete | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 70°C |
Shrinkage Ratio | Storage/Refrigeration Temperature -50°F ~ 104°F (-10°C ~ 40°C) |
Length 15.0' (4.6m) | Shelf Life 144 Months |
Inner Diameter - Supplied 0.750" (19.05mm) | Base Product Number |
Inner Diameter - Recovered 0.375" (9.53mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SH275-3/4-100 | Daburn Electronics | 500 | W188-1R0-ND | 2,05780 Kč | Similar |
| SH275-3/4-100 | Daburn Electronics | 0 | W188-2R0-ND | 3,67880 Kč | Similar |
| SH275-3/4-100 | Daburn Electronics | 0 | W188-4R0-ND | 6,92520 Kč | Similar |
| SH275-3/4-100 | Daburn Electronics | 0 | W188-50-ND | 0,00000 Kč | Similar |
| SH275-3/4-100 | Daburn Electronics | 0 | W188-6R0-ND | 10,16720 Kč | Similar |







