
Q2-F-3/4-01-SS200FT | |
|---|---|
DigiKey Part Number | 189-Q2-F-3/4-01-SS200FT-DS-ND |
Manufacturer | |
Manufacturer Product Number | Q2-F-3/4-01-SS200FT |
Description | HEATSHRINK 3/4" BLACK FOOT |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.750" (19.05mm) 2 to 1 Black Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.027" (0.69mm) |
Mfr | Material |
Series | Features Flame Retardant |
Packaging Digi-Spool®, Continuous Spool | Color |
Part Status Active | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 70°C |
Shrinkage Ratio | Storage/Refrigeration Temperature -50°F ~ 104°F (-10°C ~ 40°C) |
Length Enter Number of Feet in Order Quantity | Shelf Life 144 Months |
Inner Diameter - Supplied 0.750" (19.05mm) | Spool Size 200.0' (61.0m) |
Inner Diameter - Recovered 0.375" (9.53mm) | Base Product Number |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 | 72,65000 Kč | 72,65 Kč |
| 5 | 59,76000 Kč | 298,80 Kč |
| 10 | 54,97300 Kč | 549,73 Kč |
| 20 | 50,55250 Kč | 1 011,05 Kč |
| 50 | 45,25900 Kč | 2 262,95 Kč |
| 100 | 41,72300 Kč | 4 172,30 Kč |
| Unit Price without VAT: | 72,65000 Kč |
|---|---|
| Unit Price with VAT: | 87,90650 Kč |






