
SH275-3/4-100 | |
|---|---|
DigiKey Part Number | W188-1R5-ND |
Manufacturer | |
Manufacturer Product Number | SH275-3/4-100 |
Description | HEATSHRK BLK 3/4"X1.5" 50=50PC |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.750" (19.05mm) 2 to 1 Black 0.125' (38.10mm, 1.50") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 0.125' (38.10mm, 1.50") | |
Inner Diameter - Supplied | 0.750" (19.05mm) | |
Inner Diameter - Recovered | 0.375" (9.53mm) | |
Recovered Wall Thickness | 0.030" (0.76mm) | |
Material | ||
Features | Abrasion Resistant, Flame Retardant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Shrink Temperature | 90°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | 60 Months | |
Shelf Life Start | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 2,86840 Kč | 143,42 Kč |
| 100 | 2,69820 Kč | 269,82 Kč |
| 250 | 2,36184 Kč | 590,46 Kč |
| 500 | 2,19304 Kč | 1 096,52 Kč |
| 1 250 | 2,14230 Kč | 2 677,88 Kč |
| Unit Price without VAT: | 2,86840 Kč |
|---|---|
| Unit Price with VAT: | 3,47076 Kč |






