
FDA2-25489QBLT4F | |
|---|---|
DigiKey Part Number | Q875-ND |
Manufacturer | |
Manufacturer Product Number | FDA2-25489QBLT4F |
Description | FAN AXIAL 254X89MM 230VAC TERM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 230VAC Round - 254mm Dia Ball 440.0 CFM (12.32m³/min) 2 Terminals |
Datasheet | Datasheet |
Category | Noise 52.0dB(A) |
Manufacturer Qualtek | Power (Watts) 32.00W |
Series | RPM 1650 RPM |
Packaging Bulk | Termination 2 Terminals |
Part Status Active | Operating Temperature -4 ~ 158°F (-20 ~ 70°C) |
Voltage - Rated 230VAC | Approval Agency CE, cURus, TUV |
Size / Dimension Round - 254mm Dia | Weight 6 lbs (2.7 kg) |
Width 89.00mm | Current Rating (Amps) 0.140A |
Air Flow 440.0 CFM (12.32m³/min) | Material - Frame Aluminum |
Static Pressure 0.307 in H2O (76.5 Pa) | Material - Blade Steel |
Bearing Type Ball | Lifetime @ Temp. 50000 Hrs @ 25°C |
Fan Type Tubeaxial | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 016,78000 Kč | 3 016,78 Kč |
| 12 | 2 350,67333 Kč | 28 208,08 Kč |
| 30 | 2 134,92267 Kč | 64 047,68 Kč |
| 54 | 2 102,42481 Kč | 113 530,94 Kč |
| Unit Price without VAT: | 3 016,78000 Kč |
|---|---|
| Unit Price with VAT: | 3 650,30380 Kč |









