
FDA2-25489NBLT4F | |
|---|---|
DigiKey Part Number | Q873-ND |
Manufacturer | |
Manufacturer Product Number | FDA2-25489NBLT4F |
Description | FAN AXIAL 254X89MM 115VAC TERM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 115VAC Round - 254mm Dia Ball 440.0 CFM (12.32m³/min) 2 Terminals |
Datasheet | Datasheet |
Category | Noise 52.0dB(A) |
Manufacturer Qualtek | Power (Watts) 29.00W |
Series | RPM 1650 RPM |
Packaging Bulk | Termination 2 Terminals |
Part Status Active | Operating Temperature -4 ~ 158°F (-20 ~ 70°C) |
Voltage - Rated 115VAC | Approval Agency CE, cURus, TUV |
Size / Dimension Round - 254mm Dia | Weight 6 lbs (2.7 kg) |
Width 89.00mm | Current Rating (Amps) 0.280A |
Air Flow 440.0 CFM (12.32m³/min) | Material - Frame Aluminum |
Static Pressure 0.307 in H2O (76.5 Pa) | Material - Blade Steel |
Bearing Type Ball | Lifetime @ Temp. 50000 Hrs @ 25°C |
Fan Type Tubeaxial | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | 2 525,95500 Kč | 15 155,73 Kč |
| Unit Price without VAT: | 2 525,95500 Kč |
|---|---|
| Unit Price with VAT: | 3 056,40555 Kč |









