
FDA2-17255NBHT4F | |
|---|---|
DigiKey Part Number | Q866-ND |
Manufacturer | |
Manufacturer Product Number | FDA2-17255NBHT4F |
Description | FAN AXIAL 172X55MM 115VAC TERM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 115VAC Rectangular/Rounded - 172mm L x 151mm H Ball 240.0 CFM (6.72m³/min) 2 Terminals |
Datasheet | Datasheet |
Category | Noise 61.0dB(A) |
Manufacturer Qualtek | Power (Watts) 25.00W |
Series | RPM 3100 RPM |
Packaging Bulk | Termination 2 Terminals |
Part Status Active | Operating Temperature -4 ~ 158°F (-20 ~ 70°C) |
Voltage - Rated 115VAC | Approval Agency CE, cURus, TUV |
Size / Dimension Rectangular/Rounded - 172mm L x 151mm H | Weight 1.8 lbs (816.5 g) |
Width 55.00mm | Current Rating (Amps) 0.210A |
Air Flow 240.0 CFM (6.72m³/min) | Material - Frame Aluminum |
Static Pressure 0.531 in H2O (132.3 Pa) | Material - Blade Steel |
Bearing Type Ball | Lifetime @ Temp. 50000 Hrs @ 25°C |
Fan Type Tubeaxial | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 383,56000 Kč | 1 383,56 Kč |
| 12 | 1 084,05667 Kč | 13 008,68 Kč |
| 36 | 966,47389 Kč | 34 793,06 Kč |
| 60 | 919,97483 Kč | 55 198,49 Kč |
| Unit Price without VAT: | 1 383,56000 Kč |
|---|---|
| Unit Price with VAT: | 1 674,10760 Kč |









