FAD1-08015CBLW12 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Delta Electronics
In Stock: 13
Unit Price: 264,18000 Kč
Datasheet

Similar


Delta Electronics
In Stock: 16
Unit Price: 264,18000 Kč
Datasheet

Similar


Delta Electronics
In Stock: 0
Unit Price: 264,18000 Kč
Datasheet

Similar


Delta Electronics
In Stock: 516
Unit Price: 227,13000 Kč
Datasheet

Similar


Delta Electronics
In Stock: 0
Unit Price: 289,23000 Kč
Datasheet

Similar


Orion Fans
In Stock: 684
Unit Price: 267,55000 Kč
Datasheet

Similar


Orion Fans
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Orion Fans
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Orion Fans
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Orion Fans
In Stock: 275
Unit Price: 267,55000 Kč
Datasheet

Similar


Orion Fans
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet
FAD1-08015
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FAD1-08015CBLW12

DigiKey Part Number
FAD1-08015CBLW12-ND
Manufacturer
Manufacturer Product Number
FAD1-08015CBLW12
Description
FAN AXIAL 80X15MM 12VDC WIRE
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 80mm L x 80mm H Ball 18.3 CFM (0.512m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 80mm L x 80mm H
Width
15.00mm
Air Flow
18.3 CFM (0.512m³/min)
Static Pressure
0.052 in H2O (12.9 Pa)
Bearing Type
Ball
Fan Type
Features
-
Noise
18.8dB(A)
Power (Watts)
360 mW
RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
CE, cURus, TUV
Weight
0.137 lb (62.14 g)
Current Rating (Amps)
0.030A
Voltage Range
10.8 ~ 13.2VDC
Material - Frame
Plastic
Material - Blade
Plastic
Lifetime @ Temp.
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.