
AFB0812HHB | |
|---|---|
DigiKey Part Number | 603-1307-ND |
Manufacturer | |
Manufacturer Product Number | AFB0812HHB |
Description | FAN AXIAL 80X15MM 12VDC WIRE |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 80mm L x 80mm H Ball 35.7 CFM (1.00m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | AFB0812HHB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 80mm L x 80mm H | |
Width | 15.00mm | |
Air Flow | 35.7 CFM (1.00m³/min) | |
Static Pressure | 0.159 in H2O (39.6 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection | |
Noise | 37.0dB(A) | |
Power (Watts) | 1.92 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, CSA, UL, VDE | |
Weight | 0.128 lb (58.06 g) | |
Current Rating (Amps) | 0.160A | |
Voltage Range | 7 ~ 13.8VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 70000 Hrs @ 40°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 264,18000 Kč | 264,18 Kč |
| 10 | 217,65700 Kč | 2 176,57 Kč |
| 25 | 199,80680 Kč | 4 995,17 Kč |
| 50 | 186,87760 Kč | 9 343,88 Kč |
| 168 | 177,34625 Kč | 29 794,17 Kč |
| Unit Price without VAT: | 264,18000 Kč |
|---|---|
| Unit Price with VAT: | 319,65780 Kč |















