



880-06/006 | |
|---|---|
DigiKey Part Number | Q495-ND |
Manufacturer | |
Manufacturer Product Number | 880-06/006 |
Description | PWR ENT MOD RCPT IEC320-C14 PNL |
Manufacturer Standard Lead Time | 56 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Flange |
Datasheet | Datasheet |
Category | Filter Type Filtered (EMI, RFI) - Commercial |
Manufacturer Qualtek | Switch Features Switch On-Off |
Series | Accomodates a Fuse Yes (Fuse Not Included) |
Packaging Tray | Mounting Type Panel Mount, Flange |
Part Status Active | Termination Quick Connect |
Connector Style IEC 320-C14 | Fuse Holder, Drawer Fuse Holder |
Connector Type Receptacle, Male Blades - Module | Panel Cutout Dimensions Rectangular - 29.50mm x 60.00mm |
Current Rating - Appliance Inlet 6A | Approval Agency CSA, UL, VDE |
Voltage Rating - Appliance Inlet 115/250VAC | Base Product Number |
Number of Positions 3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 639,81000 Kč | 639,81 Kč |
| 10 | 543,80600 Kč | 5 438,06 Kč |
| 30 | 503,23800 Kč | 15 097,14 Kč |
| 50 | 485,43180 Kč | 24 271,59 Kč |
| 100 | 462,27940 Kč | 46 227,94 Kč |
| 250 | 433,37100 Kč | 108 342,75 Kč |
| 500 | 412,71570 Kč | 206 357,85 Kč |
| Unit Price without VAT: | 639,81000 Kč |
|---|---|
| Unit Price with VAT: | 774,17010 Kč |







