
02291333-000 | |
|---|---|
DigiKey Part Number | 223-1769-ND |
Manufacturer | |
Manufacturer Product Number | 02291333-000 |
Description | MODULE LVDT CONDITIONING DINRAIL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LVDT Conditioner Sensor Amplifier DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Measurement Specialties | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Amplifier Type | LVDT Conditioner | |
Voltage - Supply | 18V ~ 30V | |
Output Type | Current, Voltage | |
Current - Supply | 65 mA | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | DIN Rail | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13 368,80000 Kč | 13 368,80 Kč |
| 5 | 13 005,49000 Kč | 65 027,45 Kč |
| Unit Price without VAT: | 13 368,80000 Kč |
|---|---|
| Unit Price with VAT: | 16 176,24800 Kč |






