



06IB2S | |
|---|---|
DigiKey Part Number | 1144-1197-ND |
Manufacturer | |
Manufacturer Product Number | 06IB2S |
Description | PWR ENT MOD RCPT IEC320-C14 PNL |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Flange |
Datasheet | Datasheet |
Category | Filter Type Filtered (EMI, RFI) - Commercial |
Manufacturer Delta Electronics | Switch Features Switch On-Off |
Series | Accomodates a Fuse Yes (Fuse Not Included) |
Packaging Bulk | Mounting Type Panel Mount, Flange |
Part Status Active | Termination Quick Connect |
Connector Style IEC 320-C14 | Fuse Holder, Drawer Fuse Holder |
Connector Type Receptacle, Male Blades - Module | Panel Cutout Dimensions Rectangular - 29.00mm x 60.00mm |
Current Rating - Appliance Inlet 6A | Approval Agency CSA, UL, VDE |
Voltage Rating - Appliance Inlet 115/250VAC | Base Product Number |
Number of Positions 3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 516,13000 Kč | 516,13 Kč |
| 10 | 438,64800 Kč | 4 386,48 Kč |
| 36 | 400,74694 Kč | 14 426,89 Kč |
| 72 | 381,62986 Kč | 27 477,35 Kč |
| 108 | 370,87324 Kč | 40 054,31 Kč |
| 252 | 349,37337 Kč | 88 042,09 Kč |
| 504 | 332,72123 Kč | 167 691,50 Kč |
| Unit Price without VAT: | 516,13000 Kč |
|---|---|
| Unit Price with VAT: | 624,51730 Kč |




