
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qualtek | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Male Pins (Blades) to Leads | |
1st Connector | NEMA 5-15P | |
2nd Connector | Cable | |
Number of Conductors | 3 | |
Cord Type | SJT | |
Wire Gauge | 16 AWG | |
Shielding | Unshielded | |
Length | 8.00' (2.44m) | |
Approval Agency Marking | CSA, UL | |
Approved Countries | Canada, United States | |
Color | Black | |
Voltage Rating | 125VAC | |
Current Rating (Amps) | 13A | |
Operating Temperature | 105°C | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 239,59000 Kč | 239,59 Kč |
| 10 | 203,59700 Kč | 2 035,97 Kč |
| 30 | 188,40800 Kč | 5 652,24 Kč |
| 50 | 181,73340 Kč | 9 086,67 Kč |
| 100 | 173,06130 Kč | 17 306,13 Kč |
| 250 | 162,23308 Kč | 40 558,27 Kč |
| 500 | 154,49572 Kč | 77 247,86 Kč |
| 1 000 | 147,13131 Kč | 147 131,31 Kč |
| Unit Price without VAT: | 239,59000 Kč |
|---|---|
| Unit Price with VAT: | 289,90390 Kč |






