


Category | Shielding Unshielded |
Manufacturer Qualtek | Length 8.20' (2.50m) |
Packaging Bulk | Approval Agency Marking PSE |
Part Status Active | Approved Countries Japan |
Style Male Pins (Blades) to Female Sockets (Slots) | Color Black |
1st Connector JIS 8303 | Voltage Rating 125VAC |
2nd Connector IEC 320-C13 | Current Rating (Amps) 12A |
Number of Conductors 3 | Operating Temperature 60°C |
Cord Type VCTF | Base Product Number |
Wire Gauge 17 AWG |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 224,05000 Kč | 224,05 Kč |
| 10 | 190,47300 Kč | 1 904,73 Kč |
| 25 | 178,54160 Kč | 4 463,54 Kč |
| 70 | 166,02814 Kč | 11 621,97 Kč |
| 140 | 158,10593 Kč | 22 134,83 Kč |
| 280 | 153,42264 Kč | 42 958,34 Kč |
| Unit Price without VAT: | 224,05000 Kč |
|---|---|
| Unit Price with VAT: | 271,10050 Kč |










