6.58' (2.01m) Power Cord Gray NEMA 5-15P To IEC 320-C13 SJT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6.58' (2.01m) Power Cord Gray NEMA 5-15P To IEC 320-C13 SJT
Qualtek Power Cords

312011-06

DigiKey Part Number
Q1048-ND
Manufacturer
Manufacturer Product Number
312011-06
Description
CORD 16AWG 5-15P - 320-C13 6.58'
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
6.58' (2.01m) Power Cord Gray NEMA 5-15P To IEC 320-C13 SJT
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Manufacturer
Qualtek
Length
6.58' (2.01m)
Packaging
Bulk
Approval Agency Marking
CSA, UL
Part Status
Active
Approved Countries
Canada, United States
Style
Male Pins (Blades) to Female Sockets (Slots)
Color
Gray
1st Connector
NEMA 5-15P
Voltage Rating
125VAC
2nd Connector
IEC 320-C13
Current Rating (Amps)
13A
Number of Conductors
3
Operating Temperature
60°C
Cord Type
SJT
Base Product Number
Wire Gauge
16 AWG
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
312011-01Qualtek567Q115-ND170,08000 KčParametric Equivalent
412012-01Qualtek386189-412012-01-ND199,06000 KčParametric Equivalent
11-00130Tensility International Corp369839-11-00130-ND210,61000 KčParametric Equivalent
26131-67-01Orion Fans11053-1720-ND252,19000 KčParametric Equivalent
A-PC2302-020027-1Assmann WSW Components54AE10724-ND223,63000 KčParametric Equivalent
In-Stock: 73
Factory Stock: 100
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1178,48000 Kč178,48 Kč
10151,69000 Kč1 516,90 Kč
25142,19000 Kč3 554,75 Kč
50135,39520 Kč6 769,76 Kč
100128,93190 Kč12 893,19 Kč
300119,31833 Kč35 795,50 Kč
500115,09760 Kč57 548,80 Kč
1 000109,60977 Kč109 609,77 Kč
Manufacturers Standard Package
Unit Price without VAT:178,48000 Kč
Unit Price with VAT:215,96080 Kč