6.56' (2.00m) Power Cord Black NEMA 5-15P To IEC 320-C13 SJT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A-PC2302-020027-1

DigiKey Part Number
AE10724-ND
Manufacturer
Manufacturer Product Number
A-PC2302-020027-1
Description
CORD 16AWG 5-15P - 320-C13 6.56'
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
6.56' (2.00m) Power Cord Black NEMA 5-15P To IEC 320-C13 SJT
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Manufacturer
Assmann WSW Components
Length
6.56' (2.00m)
Packaging
Bulk
Approval Agency Marking
UL
Part Status
Active
Approved Countries
United States
Style
Male Pins (Blades) to Female Sockets (Slots)
Color
Black
1st Connector
NEMA 5-15P
Voltage Rating
125V
2nd Connector
IEC 320-C13
Current Rating (Amps)
13A
Number of Conductors
3
Operating Temperature
60°C
Cord Type
SJT
Base Product Number
Wire Gauge
16 AWG
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 54
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1223,63000 Kč223,63 Kč
10190,07400 Kč1 900,74 Kč
25178,16400 Kč4 454,10 Kč
50169,65540 Kč8 482,77 Kč
100161,55650 Kč16 155,65 Kč
250151,44764 Kč37 861,91 Kč
500144,22518 Kč72 112,59 Kč
1 000137,34897 Kč137 348,97 Kč
Manufacturers Standard Package
Unit Price without VAT:223,63000 Kč
Unit Price with VAT:270,59230 Kč