


3023035-03M | |
|---|---|
DigiKey Part Number | Q559-ND |
Manufacturer | |
Manufacturer Product Number | 3023035-03M |
Description | CBL A PLUG-MCR B PLUG/PWR 9.84' |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Male to Micro B Male and Power 9.84' (3.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Configuration | ||
Length | 9.84' (3.00m) | |
Specifications | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) | |
Transfer Rate | 5Gbps | |
Wire Gauge | 24 AWG, 30 AWG, 30 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 346,26000 Kč | 346,26 Kč |
| 10 | 294,30800 Kč | 2 943,08 Kč |
| 25 | 275,87160 Kč | 6 896,79 Kč |
| 50 | 262,70180 Kč | 13 135,09 Kč |
| 100 | 250,16810 Kč | 25 016,81 Kč |
| 250 | 234,51828 Kč | 58 629,57 Kč |
| 500 | 223,33682 Kč | 111 668,41 Kč |
| Unit Price without VAT: | 346,26000 Kč |
|---|---|
| Unit Price with VAT: | 418,97460 Kč |



