USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Male to Micro B Male and Power 6.56' (2.00m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Male to Micro B Male and Power 6.56' (2.00m) Shielded
USB Cables Video, 2.0, 3.0, 3.1 gen 2

3023023-02M

DigiKey Part Number
Q558-ND
Manufacturer
Manufacturer Product Number
3023023-02M
Description
CBL A PLUG-MCR B PLUG/PWR 6.56'
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Male to Micro B Male and Power 6.56' (2.00m) Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Active
Configuration
Length
6.56' (2.00m)
Specifications
USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed)
Transfer Rate
5Gbps
Wire Gauge
24 AWG, 28 AWG, 30 AWG, 30 AWG, 30 AWG
Shielding
Shielded
Color
Black
Features
Data Transfer and Charge
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 51
Factory Stock: 142
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1276,12000 Kč276,12 Kč
10234,65300 Kč2 346,53 Kč
25219,94160 Kč5 498,54 Kč
50209,44240 Kč10 472,12 Kč
100199,44950 Kč19 944,95 Kč
250186,96956 Kč46 742,39 Kč
500178,05464 Kč89 027,32 Kč
1 000169,56662 Kč169 566,62 Kč
Manufacturers Standard Package
Unit Price without VAT:276,12000 Kč
Unit Price with VAT:334,10520 Kč
Alternate Length
CBL A PLUG-MCR B PLUG/PWR 3.28'
In-Stock: 11
Unit Price: 218,59000 Kč
CBL A PLUG-MCR B PLUG/PWR 9.84'
In-Stock: 63
Unit Price: 346,26000 Kč