USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Male to Micro B Male and Power 3.28' (1.00m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Male to Micro B Male and Power 3.28' (1.00m) Shielded
USB Cables Video, 2.0, 3.0, 3.1 gen 2

3023011-01M

DigiKey Part Number
Q557-ND
Manufacturer
Manufacturer Product Number
3023011-01M
Description
CBL A PLUG-MCR B PLUG/PWR 3.28'
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Male to Micro B Male and Power 3.28' (1.00m) Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Active
Configuration
Length
3.28' (1.00m)
Specifications
USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed)
Transfer Rate
5Gbps
Wire Gauge
24 AWG, 28 AWG, 30 AWG, 30 AWG, 30 AWG
Shielding
Shielded
Color
Black
Features
Data Transfer and Charge
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1218,59000 Kč218,59 Kč
10185,66400 Kč1 856,64 Kč
25174,03160 Kč4 350,79 Kč
50165,72460 Kč8 286,23 Kč
100157,81470 Kč15 781,47 Kč
250147,93932 Kč36 984,83 Kč
500140,88440 Kč70 442,20 Kč
1 000134,16777 Kč134 167,77 Kč
Manufacturers Standard Package
Unit Price without VAT:218,59000 Kč
Unit Price with VAT:264,49390 Kč
Alternate Length
CBL A PLUG-MCR B PLUG/PWR 6.56'
In-Stock: 51
Unit Price: 276,12000 Kč
CBL A PLUG-MCR B PLUG/PWR 9.84'
In-Stock: 63
Unit Price: 346,26000 Kč