


3021087-03 | |
|---|---|
DigiKey Part Number | Q1235-ND |
Manufacturer | |
Manufacturer Product Number | 3021087-03 |
Description | CBL USB2.0 A PLUG-MCR B PLUG |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to Micro B Male, Right Angle 3.00' (914.4mm) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Configuration | ||
Length | 3.00' (914.4mm) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 24 AWG, 28 AWG | |
Shielding | Shielded | |
Color | White | |
Features | Data Transfer and Charge | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 97,04000 Kč | 97,04 Kč |
| 10 | 82,41100 Kč | 824,11 Kč |
| 25 | 77,25360 Kč | 1 931,34 Kč |
| 50 | 73,55720 Kč | 3 677,86 Kč |
| 100 | 70,04600 Kč | 7 004,60 Kč |
| 300 | 64,82067 Kč | 19 446,20 Kč |
| 500 | 62,52734 Kč | 31 263,67 Kč |
| 1 000 | 59,54477 Kč | 59 544,77 Kč |
| 2 500 | 55,82064 Kč | 139 551,60 Kč |
| Unit Price without VAT: | 97,04000 Kč |
|---|---|
| Unit Price with VAT: | 117,41840 Kč |




