


3021077-10 | |
|---|---|
DigiKey Part Number | Q1225-ND |
Manufacturer | |
Manufacturer Product Number | 3021077-10 |
Description | CBL USB2.0 A PLUG-MCR B PLUG UP |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to Micro B Male, Up Angle 10.00' (3.05m) Shielded |
Datasheet | Datasheet |
Category | Transfer Rate 480Mbps |
Mfr | Wire Gauge 24 AWG, 28 AWG |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Black |
Configuration | Features Data Transfer and Charge |
Length 10.00' (3.05m) | Base Product Number |
Specifications USB 2.0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 139,22000 Kč | 139,22 Kč |
| 10 | 118,28200 Kč | 1 182,82 Kč |
| 25 | 110,86120 Kč | 2 771,53 Kč |
| 50 | 105,56540 Kč | 5 278,27 Kč |
| 100 | 100,52790 Kč | 10 052,79 Kč |
| 300 | 93,03023 Kč | 27 909,07 Kč |
| 500 | 89,73874 Kč | 44 869,37 Kč |
| 1 000 | 85,45955 Kč | 85 459,55 Kč |
| 2 500 | 80,11552 Kč | 200 288,80 Kč |
| Unit Price without VAT: | 139,22000 Kč |
|---|---|
| Unit Price with VAT: | 168,45620 Kč |




