


3021080-10 | |
|---|---|
DigiKey Part Number | Q1228-ND |
Manufacturer | |
Manufacturer Product Number | 3021080-10 |
Description | CBL USB2.0 A PLUG-MCR B PLUG |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to Micro B Male, Right Angle 10.00' (3.05m) Shielded |
Datasheet | Datasheet |
Category | Transfer Rate 480Mbps |
Mfr | Wire Gauge 24 AWG, 28 AWG |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Black |
Configuration | Features Data Transfer and Charge |
Length 10.00' (3.05m) | Base Product Number |
Specifications USB 2.0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 141,74000 Kč | 141,74 Kč |
| 10 | 120,38200 Kč | 1 203,82 Kč |
| 25 | 112,83480 Kč | 2 820,87 Kč |
| 50 | 107,44680 Kč | 5 372,34 Kč |
| 100 | 102,31490 Kč | 10 231,49 Kč |
| 300 | 94,68487 Kč | 28 405,46 Kč |
| 500 | 91,33458 Kč | 45 667,29 Kč |
| 1 000 | 86,97960 Kč | 86 979,60 Kč |
| 2 500 | 81,54103 Kč | 203 852,58 Kč |
| Unit Price without VAT: | 141,74000 Kč |
|---|---|
| Unit Price with VAT: | 171,50540 Kč |




