


Category | Transfer Rate 480Mbps |
Mfr | Wire Gauge 26 AWG, 28 AWG |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color White |
Configuration | Features Data Transfer and Charge |
Length 6.00' (1.83m) | Base Product Number |
Specifications USB 2.0 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 102-1030-BL-F0200 | CNC Tech | 7 290 | 1175-1416-ND | 72,60000 Kč | Direct |
| 1653935 | Phoenix Contact | 4 | 277-8503-ND | 776,77000 Kč | Direct |
| SC-2ABE006F | Stewart Connector | 324 | 380-1425-ND | 32,56000 Kč | Direct |
| USB-2000-CAP006 | Cicoil | 9 | CI1017-ND | 1 158,47000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 74,12000 Kč | 74,12 Kč |
| 10 | 62,99400 Kč | 629,94 Kč |
| 25 | 59,04640 Kč | 1 476,16 Kč |
| 50 | 56,22420 Kč | 2 811,21 Kč |
| 200 | 50,98315 Kč | 10 196,63 Kč |
| 400 | 48,55000 Kč | 19 420,00 Kč |
| 600 | 47,18075 Kč | 28 308,45 Kč |
| 1 000 | 45,51170 Kč | 45 511,70 Kč |
| 2 600 | 42,54712 Kč | 110 622,51 Kč |
| Unit Price without VAT: | 74,12000 Kč |
|---|---|
| Unit Price with VAT: | 89,68520 Kč |

