


240009-06 | |
|---|---|
DigiKey Part Number | Q924-ND |
Manufacturer | |
Manufacturer Product Number | 240009-06 |
Description | CORD 18AWG 5-15P TO C13 RA 10' |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 10.00' (3.05m) Power Cord Gray NEMA 5-15P To IEC 320-C13, Right Angle SJT |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qualtek | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | NEMA 5-15P | |
2nd Connector | IEC 320-C13, Right Angle | |
Number of Conductors | 3 | |
Cord Type | SJT | |
Wire Gauge | 18 AWG | |
Shielding | Unshielded | |
Length | 10.00' (3.05m) | |
Approval Agency Marking | CSA, UL | |
Approved Countries | Canada, United States | |
Color | Gray | |
Voltage Rating | 125VAC | |
Current Rating (Amps) | - | |
Operating Temperature | - | |
Features | Hospital Grade | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 251,98000 Kč | 251,98 Kč |
| 10 | 214,18000 Kč | 2 141,80 Kč |
| 25 | 200,75760 Kč | 5 018,94 Kč |
| 50 | 191,17420 Kč | 9 558,71 Kč |
| 100 | 182,05060 Kč | 18 205,06 Kč |
| 250 | 170,66000 Kč | 42 665,00 Kč |
| 500 | 162,52200 Kč | 81 261,00 Kč |
| 1 000 | 154,77416 Kč | 154 774,16 Kč |
| Unit Price without VAT: | 251,98000 Kč |
|---|---|
| Unit Price with VAT: | 304,89580 Kč |




