8.00' (2.44m) Power Cord Gray NEMA 5-15P To IEC 320-C13, Right Angle SJT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8.00' (2.44m) Power Cord Gray NEMA 5-15P To IEC 320-C13, Right Angle SJT
Qualtek Power Cords

240008-06

DigiKey Part Number
240008-06-ND
Manufacturer
Manufacturer Product Number
240008-06
Description
CRD 18AWG NEMA5-15P - C13 RA 8'
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
8.00' (2.44m) Power Cord Gray NEMA 5-15P To IEC 320-C13, Right Angle SJT
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Qualtek
Series
-
Packaging
Bulk
Part Status
Active
Style
Male Pins (Blades) to Female Sockets (Slots)
1st Connector
NEMA 5-15P
2nd Connector
IEC 320-C13, Right Angle
Number of Conductors
3
Cord Type
SJT
Wire Gauge
18 AWG
Shielding
Unshielded
Length
8.00' (2.44m)
Approval Agency Marking
CSA, UL
Approved Countries
Canada, United States
Color
Gray
Voltage Rating
125VAC
Current Rating (Amps)
10A
Operating Temperature
60°C
Features
Hospital Grade
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 205
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1175,75000 Kč175,75 Kč
10149,38000 Kč1 493,80 Kč
25140,02320 Kč3 500,58 Kč
75129,57160 Kč9 717,87 Kč
150123,38847 Kč18 508,27 Kč
300117,50130 Kč35 250,39 Kč
525112,95524 Kč59 301,50 Kč
1 050107,56955 Kč112 948,03 Kč
Manufacturers Standard Package
Unit Price without VAT:175,75000 Kč
Unit Price with VAT:212,65750 Kč
Alternate Length
CORD 18AWG 5-15P TO C13 RA 10'
In-Stock: 460
Unit Price: 251,98000 Kč