
11-00030 | |
|---|---|
DigiKey Part Number | 839-11-00030-ND |
Manufacturer | |
Manufacturer Product Number | 11-00030 |
Description | CORD 18AWG 5-15P - C13 RA 6.56' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6.56' (2.00m) Power Cord White NEMA 5-15P To IEC 320-C13, Right Angle SVT |
Datasheet | Datasheet |
EDA/CAD Models | 11-00030 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tensility International Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | NEMA 5-15P | |
2nd Connector | IEC 320-C13, Right Angle | |
Number of Conductors | 3 | |
Cord Type | SVT | |
Wire Gauge | 18 AWG | |
Shielding | Unshielded | |
Length | 6.56' (2.00m) | |
Approval Agency Marking | cUL, UL | |
Approved Countries | Canada, United States | |
Color | White | |
Voltage Rating | 125VAC | |
Current Rating (Amps) | 10A | |
Operating Temperature | 105°C | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 156,23000 Kč | 156,23 Kč |
| 10 | 132,81200 Kč | 1 328,12 Kč |
| 25 | 124,48440 Kč | 3 112,11 Kč |
| 80 | 114,67013 Kč | 9 173,61 Kč |
| 160 | 109,19619 Kč | 17 471,39 Kč |
| 320 | 103,98603 Kč | 33 275,53 Kč |
| 560 | 99,96323 Kč | 55 979,41 Kč |
| 1 040 | 95,69495 Kč | 99 522,75 Kč |
| Unit Price without VAT: | 156,23000 Kč |
|---|---|
| Unit Price with VAT: | 189,03830 Kč |


